- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R463R447000M2K
R463R447000M2K
KEMET Electronics
Metalized Polypropylene Film Capacitor - 4.7uF ±10% - 310VAC - Bag
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Metalized Polypropylene Film Capacitor - 4.7uF ±10% - 310VAC - Bag
Search Keywords: R463R447000M2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R463R447000M2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,380
Ships today, if you order in
Minimum Order Quantity:
384
31 Weeks
can ship
1/5/27