- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R463R433040M2K
R463R433040M2K
KEMET Electronics
Safety Capacitors 630V 3.3uF 10% LS=27.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 630V 3.3uF 10% LS=27.5mm
Search Keywords: R463R433040M2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R463R433040M2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
30
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
30
$2.56
200
$2.14
350
$2.03
384 +
$1.81
Click for Quote
Log in
to unlock special pricing