- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R463R415000M1K
R463R415000M1K
KEMET Electronics
Metalized Polypropylene Film Capacitor - 1.5uF ±10% - 310VAC - Bag
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Metalized Polypropylene Film Capacitor - 1.5uF ±10% - 310VAC - Bag
Search Keywords: R463R415000M1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R463R415000M1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Minimum Order Quantity:
480
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
480
$0.8772
960 +
$0.8364
Click for Quote
Log in
to unlock special pricing