- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R463R368000M1M
R463R368000M1M
KEMET Electronics
Safety Capacitors 310 VAC 630 VDC 0.68uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 310 VAC 630 VDC 0.68uF 20%
Search Keywords: R463R368000M1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R463R368000M1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316
Can Ship immediately
Minimum Order Quantity:
80
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
80
$0.8670
500
$0.7242
1,000
$0.6834
1,632 +
$0.6222
Click for Quote
Log in
to unlock special pricing