- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R463N368000M2M
R463N368000M2M
KEMET Electronics
Cap Film Suppression X2 0.68uF 310VAC PP 20% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film Suppression X2 0.68uF 310VAC PP 20% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 110°C Bulk
Search Keywords: R463N368000M2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R463N368000M2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:310 VAC
-
Capacitance Value:0.68 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26.5 x 10 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
You may purchase all in-stock quantity of 55
Stock lot only:
55
Minimum Order Quantity:
150
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$0.5677
150
$0.5161
396 +
$0.3835
Click for Quote
Log in
to unlock special pricing