- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R463I347000N0M
R463I347000N0M
KEMET Electronics
Cap Film Suppression X2 0.47uF 630VDC/300VAC PP 20% (18 X 10 X 16mm) Radial 15mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film Suppression X2 0.47uF 630VDC/300VAC PP 20% (18 X 10 X 16mm) Radial 15mm 110°C Bulk
Search Keywords: R463I347000N0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R463I347000N0M
-
Alias/AKA:463I347000N0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,300 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,998
Can Ship immediately
Minimum Order Quantity:
250
39 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
250
$0.2876
1,300
$0.2815
2,500
$0.2764
3,750 +
$0.2672
Click for Quote
Log in
to unlock special pricing