- Home ›
- All Products›
- R463I31005001K
R463I31005001K
KEMET Electronics
Safety Capacitors 310 VAC 630 VDC 0.1uF 10%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 310 VAC 630 VDC 0.1uF 10%
Search Keywords: R463I31005001K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R463I31005001K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
250
31 Weeks
can ship
1/11/27