- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R463I310000M1M
R463I310000M1M
KEMET Electronics
Cap Film Suppression X2 0.1uF 630VDC/300VAC PP 20% (18 X 5 X 11mm) Radial 15mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film Suppression X2 0.1uF 630VDC/300VAC PP 20% (18 X 5 X 11mm) Radial 15mm 110°C Bulk
Search Keywords: R463I310000M1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R463I310000M1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,300 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
595
Ships today, if you order in
Minimum Order Quantity:
300
31 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
300
$0.3371
1,700
$0.2673
2,000 +
$0.2475
Click for Quote
Log in
to unlock special pricing