- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R413R36800000M
R413R36800000M
KEMET Electronics
Safety Capacitors 1000V 0.68uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Safety Capacitors 1000V 0.68uF 20%
Search Keywords: R413R36800000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R413R36800000M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
512
Can Ship immediately
You may purchase all in-stock quantity of 512
Stock lot only:
512
Minimum Order Quantity:
768
37 Weeks
can ship
2/16/27