- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R413R33300000M
R413R33300000M
KEMET Electronics
Polypropylene Film Capacitor - 0.33uF ±20% - 300VAC - Tray - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Polypropylene Film Capacitor - 0.33uF ±20% - 300VAC - Tray - AEC-Q200
Search Keywords: R413R33300000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R413R33300000M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316
Ships today, if you order in
You may purchase all in-stock quantity of 316
Stock lot only:
316
Minimum Order Quantity:
1056
37 Weeks
can ship
2/18/27