- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R413N31000000K
R413N31000000K
KEMET Electronics
Polypropylene Film Capacitor - 0.1uF ±10% - 300VAC - Tray - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Polypropylene Film Capacitor - 0.1uF ±10% - 300VAC - Tray - AEC-Q200
Search Keywords: R413N31000000K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R413N31000000K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352
Can Ship immediately
Minimum Order Quantity:
60
37 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
60
$1.1700
350
$0.9894
396 +
$0.8364
Click for Quote
Log in
to unlock special pricing