- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R413I16804000M
R413I16804000M
KEMET Electronics
Polypropylene Film Capacitor - 6800pF ±20% - 300VAC - Tray - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Polypropylene Film Capacitor - 6800pF ±20% - 300VAC - Tray - AEC-Q200
Search Keywords: R413I16804000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R413I16804000M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
250
$0.299
1,000 +
$0.211
Click for Quote
Log in
to unlock special pricing