- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R413I16800000M
R413I16800000M
KEMET Electronics
Safety Capacitors 1000volts 6800pF 20%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 1000volts 6800pF 20%
Search Keywords: R413I16800000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R413I16800000M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216,500
Can Ship immediately
Minimum Order Quantity:
850
37 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
850
$0.1612
2,000 +
$0.1499
Click for Quote
Log in
to unlock special pricing