- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R413F16800000M
R413F16800000M
KEMET Electronics
Cap Film Suppression Y2/X1 0.0068uF 1000VDC/300VAC PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film Suppression Y2/X1 0.0068uF 1000VDC/300VAC PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Bag
Search Keywords: R413F16800000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R413F16800000M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1000,300 VDC|VAC
-
Capacitance Value:0.0068 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 6 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
200
37 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
200
$0.346
1,000 +
$0.245
Click for Quote
Log in
to unlock special pricing