- Home ›
- All Products›
- R413F14705000M
R413F14705000M
KEMET Electronics
FILM CAPACITOR film capacitor 20% 4.7nF 300V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FILM CAPACITOR film capacitor 20% 4.7nF 300V
Search Keywords: R413F14705000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R413F14705000M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,400
Can Ship immediately
Minimum Order Quantity:
700
37 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
700
$0.2050
1,200 +
$0.1897
Click for Quote
Log in
to unlock special pricing