- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R413F12205000M
KEMET Electronics
R413F12205000M
Polypropylene Film Capacitor - 2200pF ±20% - 300VAC - Tray - AEC-Q200
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Polypropylene Film Capacitor - 2200pF ±20% - 300VAC - Tray - AEC-Q200
Search Keywords: R413F12205000M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | KEMET Electronics |
| Part No: | R413F12205000M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is R413F12205000M RoHS compliant?
Yes, R413F12205000M is RoHS compliant.
What is the lead time for R413F12205000M?
The standard lead time for R413F12205000M is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
518
Ships today, if you order in
Minimum Order Quantity:
350
37 Weeks
can ship
7/20/27
Price (USD)
Qty
Unit Price
350
$0.204
900
$0.194
1,800 +
$0.184
Click for Quote
Log in
to unlock special pricing