- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R413F11500000K
R413F11500000K
KEMET Electronics
Polypropylene Film Capacitor - 1500pF ±10% - 300VAC - Tray - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Polypropylene Film Capacitor - 1500pF ±10% - 300VAC - Tray - AEC-Q200
Search Keywords: R413F11500000K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R413F11500000K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
300
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
300
$0.241
1,700
$0.203
2,000 +
$0.171
Click for Quote
Log in
to unlock special pricing