- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PZB300MC23R04
PZB300MC23R04
KEMET Electronics
Film Capacitors 150N+2 275V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 150N+2 275V
Search Keywords: PZB300MC23R04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PZB300MC23R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
45
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
45
$3.12
150
$3.06
250
$3.00
450
$2.95
4,400 +
$2.90
Click for Quote
Log in
to unlock special pricing