- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PZB300MC13R05
PZB300MC13R05
KEMET Electronics
Safety Capacitors X2 0.1 uF 275VAC 0.2 LS 20mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors X2 0.1 uF 275VAC 0.2 LS 20mm
Search Keywords: PZB300MC13R05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PZB300MC13R05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
15
48 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
15
$4.77
90
$4.02
200
$3.78
400
$3.56
4,320 +
$3.37
Click for Quote
Log in
to unlock special pricing