- Home ›
- All Products›
- Capacitors ›
- Accessories ›
- Capacitor Accessories ›
- PYB7026
KEMET Electronics
PYB7026
Cap Accessories Cap Nut Nylon
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Cap Accessories Cap Nut Nylon
Search Keywords: PYB7026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PYB7026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532900000
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Plating:N/A
-
Capacitor Type:Capacitor Aluminum
-
Family:PYB7026
-
Associated Capacitor Family:N/A
-
Body Material:Nylon
-
Dimension:30 x 17.5mm mm
Product Guides
+
Frequently Asked Questions
Is PYB7026 RoHS compliant?
Yes, PYB7026 is RoHS compliant.
What is the lead time for PYB7026?
The standard lead time for PYB7026 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
Buy all 159 in-stock or the regular minimum order quantity of 250
Stock lot only:
159
Minimum Order Quantity:
250
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$1.309
250
$1.190
500 +
$1.140
Click for Quote
Log in
to unlock special pricing