Image is representational - see manufacturer specifications

KEMET Electronics

PMR209MC6220M100R30

Cap RC Network 0.22uF 630V 20% 100 Ohm 30% 1/2W 1R/1C 85°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap RC Network 0.22uF 630V 20% 100 Ohm 30% 1/2W 1R/1C 85°C Bulk
Search Keywords: PMR209MC6220M100R30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: PMR209MC6220M100R30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: FI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage: 630,250 VDC|VAC
Capacitance Value: 0.22 uF
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PMR209MC6220M100R30 RoHS compliant?
Yes, PMR209MC6220M100R30 is RoHS compliant.
What is the lead time for PMR209MC6220M100R30?
The standard lead time for PMR209MC6220M100R30 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,615
Can Ship immediately
Minimum Order Quantity:
45
47 Weeks can ship 10/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
45
$1.75
250
$1.52
500
$1.43
600 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!