- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PMR209MC6220M047R30
PMR209MC6220M047R30
KEMET Electronics
Film Capacitors 250volts 0.22uF 20% LS 20.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 250volts 0.22uF 20% LS 20.3mm
Search Keywords: PMR209MC6220M047R30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PMR209MC6220M047R30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
You may purchase all in-stock quantity of 270
Stock lot only:
270
Minimum Order Quantity:
300
47 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
1
$1.562
300
$1.420
600 +
$1.350
Click for Quote
Log in
to unlock special pricing