- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- PMR209MC6100M100R04
PMR209MC6100M100R04
KEMET Electronics
Cap RC Network 0.1uF 630V 20% 100 Ohm 30% 1/2W 1R/1C 85C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap RC Network 0.1uF 630V 20% 100 Ohm 30% 1/2W 1R/1C 85C Bulk
Search Keywords: PMR209MC6100M100R04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PMR209MC6100M100R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,060
Can Ship immediately
You may purchase all in-stock quantity of 3,060
Stock lot only:
3060
Minimum Order Quantity:
6120
47 Weeks
can ship
4/8/27