- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PME295RB4220MR30
KEMET Electronics
PME295RB4220MR30
Cap Paper 0.0022uF 1500V 20% (18 X 6.5 X 12.5mm) Radial 15mm 115°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME295RB4220MR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:1500,440 VDC|VAC
-
Capacitance Value:0.0022 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm