Image is representational - see mfr. specs

PME295RB4100MR30

KEMET Electronics

Cap Paper 0.001uF 1500V 20% (18 X 5.5 X 12.5mm) Radial 15mm 115°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Cap Paper 0.001uF 1500V 20% (18 X 5.5 X 12.5mm) Radial 15mm 115°C Bulk
Search Keywords: PME295RB4100MR30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    PME295RB4100MR30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250020
  • COO:
    FI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    1500,440 VDC|VAC
  • Capacitance Value:
    0.001 uF
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    15 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order Quantity:
65
52 Weeks can ship 6/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
65
$1.0800
400
$0.9282
800
$0.8874
1,700
$0.8568
2,000 +
$0.8160
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!