Image is representational - see mfr. specs

PME271YD5680MR30

KEMET Electronics

Cap Film Suppression Y2 0.068uF 1000VDC/300VAC Paper 20%( 27 X 10 X 19mm) Radial 22.5mm 115°C Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film Suppression Y2 0.068uF 1000VDC/300VAC Paper 20%( 27 X 10 X 19mm) Radial 22.5mm 115°C Bag
Search Keywords: PME271YD5680MR30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    PME271YD5680MR30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250020
  • COO:
    FI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    Paper
  • Voltage:
    1000,300 VDC|VAC
  • Capacitance Value:
    0.068 uF
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    27 x 10 x 19 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 263
Ships today, if you order in
Minimum Order Quantity:
35
37 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$2.23
200
$1.88
400
$1.76
600 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!