- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PME271YA4250MR30
PME271YA4250MR30
KEMET Electronics
Safety Capacitors 300V 2500pF 20% LS=10.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 300V 2500pF 20% LS=10.2mm
Search Keywords: PME271YA4250MR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME271YA4250MR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
You may purchase all in-stock quantity of 230
Stock lot only:
230
Minimum Order Quantity:
350
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$0.473
350
$0.430
1,600 +
$0.418
Click for Quote
Log in
to unlock special pricing