- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PME271Y510MR06
KEMET Electronics
PME271Y510MR06
Cap Film Suppression Y2 0.01uF 1000VDC/250VAC Paper 20%( 18.5 X 5.2 X 10.5mm) Radial 15.2mm 100°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME271Y510MR06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dielectric:Paper
-
Voltage:1000,250 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 5.2 x 10.5 mm