Image is representational - see manufacturer specifications

KEMET Electronics

PME271Y447MR30

Cap Paper 0.0047uF 1000V 20% (13.5 X 5.1 X 10.5mm) Radial 10.2mm 100°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Paper 0.0047uF 1000V 20% (13.5 X 5.1 X 10.5mm) Radial 10.2mm 100°C Bulk
Search Keywords: PME271Y447MR30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: PME271Y447MR30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: FI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage: 1000,250 VDC|VAC
Capacitance Value: 0.0047 uF
Tolerance: 20 %
Mounting: Through Hole
Lead Pitch For Radial: 10.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PME271Y447MR30 RoHS compliant?
Yes, PME271Y447MR30 is RoHS compliant.
What is the lead time for PME271Y447MR30?
The standard lead time for PME271Y447MR30 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately You may purchase all in-stock quantity of 98
Stock lot only:
98
Minimum Order Quantity:
150
65 Weeks can ship 1/31/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6659
150
$0.6054
750
$0.5330
1,600
$0.5150
2,400 +
$0.4906
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!