Image is representational - see manufacturer specifications

KEMET Electronics

PME271Y422MR30

Cap Paper 0.0022uF 1000V 20% (13.5 X 3.9 X 7.5mm) Radial 10.2mm 100°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Paper 0.0022uF 1000V 20% (13.5 X 3.9 X 7.5mm) Radial 10.2mm 100°C Bulk
Search Keywords: PME271Y422MR30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    PME271Y422MR30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    FI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    1000,300 VDC|VAC
  • Capacitance Value:
    0.0022 uF
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    10.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PME271Y422MR30 RoHS compliant?
Yes, PME271Y422MR30 is RoHS compliant.
What is the lead time for PME271Y422MR30?
The standard lead time for PME271Y422MR30 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
150
65 Weeks can ship 12/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.8638
150
$0.7853
200 +
$0.4050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!