- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PME271Y415MR30
PME271Y415MR30
KEMET Electronics
Safety Capacitors 250V 1kVDC 1500pF 20% LS=10.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 250V 1kVDC 1500pF 20% LS=10.2mm
Search Keywords: PME271Y415MR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME271Y415MR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
389
Can Ship immediately
Minimum Order Quantity:
150
65 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
150
$0.544
750
$0.468
1,600
$0.443
3,000 +
$0.405
Click for Quote
Log in
to unlock special pricing