- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PME271Y410MR30
PME271Y410MR30
KEMET Electronics
Cap Paper 0.001uF 1000V 20% (13.5 X 3.9 X 7.5mm) Radial 10.2mm 100°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Paper 0.001uF 1000V 20% (13.5 X 3.9 X 7.5mm) Radial 10.2mm 100°C Bulk
Search Keywords: PME271Y410MR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME271Y410MR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:1000,300 VDC|VAC
-
Capacitance Value:0.001 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
Minimum Order Quantity:
450
65 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
450
$0.3152
1,100
$0.3123
2,100
$0.3100
3,000 +
$0.3092
Click for Quote
Log in
to unlock special pricing