- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PME271MD6100MR30
PME271MD6100MR30
KEMET Electronics
Safety Capacitors 275V 0.1uF 20% LS=22.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Safety Capacitors 275V 0.1uF 20% LS=22.5mm
Search Keywords: PME271MD6100MR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME271MD6100MR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,598
Can Ship immediately
Minimum Order Quantity:
65
54 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
65
$1.10
400
$1.04
800 +
$1.03
Click for Quote
Log in
to unlock special pricing