- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PME271M660KR30
PME271M660KR30
KEMET Electronics
Cap Paper 0.6uF 630V 10% (30.5 X 15.3 X 22mm) Radial 25.4mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Paper 0.6uF 630V 10% (30.5 X 15.3 X 22mm) Radial 25.4mm 110°C Bulk
Search Keywords: PME271M660KR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME271M660KR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,275 VDC|VAC
-
Capacitance Value:0.6 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Can Ship immediately
Minimum Order Quantity:
20
54 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
20
$3.66
150
$3.16
225 +
$2.71
Click for Quote
Log in
to unlock special pricing