- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PME271M610MR19T0
PME271M610MR19T0
KEMET Electronics
Safety Capacitors 275V 0.1uF 20% LS=20.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 275V 0.1uF 20% LS=20.3mm
Search Keywords: PME271M610MR19T0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME271M610MR19T0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
54 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
250
$1.2400
500
$1.0700
750
$1.0098
1,000 +
$0.9180
Click for Quote
Log in
to unlock special pricing