- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PME271M610MR04
PME271M610MR04
KEMET Electronics
Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20%( 24 X 7.6 X 14mm) Radial 20.3mm 110°C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20%( 24 X 7.6 X 14mm) Radial 20.3mm 110°C
Search Keywords: PME271M610MR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME271M610MR04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Voltage:630,275 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:24 x 7.6 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
528
Can Ship immediately
Minimum Order Quantity:
200
54 Weeks
can ship
5/25/27