- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PME271M510MR30
KEMET Electronics
PME271M510MR30
Safety Capacitors 275V 0.01uF 20% LS=15.2mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 275V 0.01uF 20% LS=15.2mm
Search Keywords: PME271M510MR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME271M510MR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PME271M510MR30 RoHS compliant?
Yes, PME271M510MR30 is RoHS compliant.
What is the lead time for PME271M510MR30?
The standard lead time for PME271M510MR30 is approximately 54 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Ships today, if you order in
Minimum Order Quantity:
75
54 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
75
$1.0400
500
$0.8517
1,000
$0.8027
2,000 +
$0.7650
Click for Quote
Log in
to unlock special pricing