- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PME271E522MR30
PME271E522MR30
KEMET Electronics
Safety Capacitors 300V 0.022uF 20% LS=15.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 300V 0.022uF 20% LS=15.2mm
Search Keywords: PME271E522MR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME271E522MR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
You may purchase all in-stock quantity of 22
Stock lot only:
22
Minimum Order Quantity:
45
56 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
1
$1.848
45
$1.680
250
$1.450
500
$1.370
1,100
$1.310
1,600 +
$1.240
Click for Quote
Log in
to unlock special pricing