- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PME264NE6100KR30
PME264NE6100KR30
KEMET Electronics
Safety Capacitors 660V 0.1uF 10% LS=25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 660V 0.1uF 10% LS=25.4mm
Search Keywords: PME264NE6100KR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME264NE6100KR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
20
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
20
$4.41
95
$3.70
200
$3.49
225 +
$3.11
Click for Quote
Log in
to unlock special pricing