- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PME264NB5100MR30
PME264NB5100MR30
KEMET Electronics
Safety Capacitors 660V 0.010uF 20% LS=15.2mm
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Safety Capacitors 660V 0.010uF 20% LS=15.2mm
Search Keywords: PME264NB5100MR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME264NB5100MR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Ships today, if you order in
Minimum Order Quantity:
200
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
200
$0.67
500
$0.66
1,000 +
$0.65
Click for Quote
Log in
to unlock special pricing