- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PME261KC6330KR30
PME261KC6330KR30
KEMET Electronics
Film Capacitors 400V 0.33uF 10% LS=20.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 400V 0.33uF 10% LS=20.3mm
Search Keywords: PME261KC6330KR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME261KC6330KR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
40
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
40
$1.80
50
$1.65
250
$1.62
500
$1.60
600 +
$1.54
Click for Quote
Log in
to unlock special pricing