- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PME261KC6220KR30
PME261KC6220KR30
KEMET Electronics
Film Capacitors 400V 0.22uF 10% LS=20.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 400V 0.22uF 10% LS=20.3mm
Search Keywords: PME261KC6220KR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME261KC6220KR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
35
37 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
35
$1.95
40
$1.93
250
$1.28
500
$1.23
800 +
$1.22
Click for Quote
Log in
to unlock special pricing