- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PME261JC5680KR30
PME261JC5680KR30
KEMET Electronics
Cap Film 0.068uF 1000V Paper 10%( 24 X 9 X 15mm) Radial 20.3mm 100°C Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.068uF 1000V Paper 10%( 24 X 9 X 15mm) Radial 20.3mm 100°C Bag
Search Keywords: PME261JC5680KR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME261JC5680KR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Voltage:1000,500 VDC|VAC
-
Capacitance Value:0.068 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:24 x 9 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
Minimum Order Quantity:
30
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
30
$2.33
200
$1.97
400
$1.85
800 +
$1.65
Click for Quote
Log in
to unlock special pricing