- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PME261EA5100KR30
PME261EA5100KR30
KEMET Electronics
Cap Film 0.01uF 630V Paper 10%( 13.5 X 5.1 X 10.5mm) Radial 10.2mm 100°C Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.01uF 630V Paper 10%( 13.5 X 5.1 X 10.5mm) Radial 10.2mm 100°C Bag
Search Keywords: PME261EA5100KR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PME261EA5100KR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Voltage:630,300 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13.5 x 5.1 x 10.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
792
Can Ship immediately
Minimum Order Quantity:
85
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
85
$0.8160
550
$0.6732
1,100
$0.6324
2,300
$0.6018
2,400 +
$0.5508
Click for Quote
Log in
to unlock special pricing