- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE850EB4820MB04R17
PHE850EB4820MB04R17
KEMET Electronics
Safety Capacitors 300V 8200pF 20% LS=15mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 300V 8200pF 20% LS=15mm
Search Keywords: PHE850EB4820MB04R17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE850EB4820MB04R17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,341
Ships today, if you order in
Minimum Order Quantity:
200
37 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
200
$0.3805
1,100
$0.3203
2,300
$0.3009
3,200 +
$0.2703
Click for Quote
Log in
to unlock special pricing