- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE845VZ6470MR06L2
KEMET Electronics
PHE845VZ6470MR06L2
Cap Film Suppression X1 0.47uF 1500VDC/760VAC PP 20% (31.5 X 21 X 30mm) Radial 27.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Cap Film Suppression X1 0.47uF 1500VDC/760VAC PP 20% (31.5 X 21 X 30mm) Radial 27.5mm 105°C Bulk
Search Keywords: PHE845VZ6470MR06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE845VZ6470MR06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1500,760 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31.5 x 21 x 30 mm
Product Guides
+
Frequently Asked Questions
Is PHE845VZ6470MR06L2 RoHS compliant?
Yes, PHE845VZ6470MR06L2 is RoHS compliant.
What is the lead time for PHE845VZ6470MR06L2?
The standard lead time for PHE845VZ6470MR06L2 is approximately 70 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
15
70 Weeks
can ship
1/6/28
Price (USD)
Qty
Unit Price
15
$4.96
80
$4.32
200
$4.12
350
$3.91
432 +
$3.76
Click for Quote
Log in
to unlock special pricing