- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE845VD5470MR06L2
PHE845VD5470MR06L2
KEMET Electronics
Cap Film Suppression X1 0.047uF 1500VDC/760VAC PP 20% (26 X 9 X 18.5mm) Radial 22.5mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film Suppression X1 0.047uF 1500VDC/760VAC PP 20% (26 X 9 X 18.5mm) Radial 22.5mm 105°C Bulk
Search Keywords: PHE845VD5470MR06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE845VD5470MR06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1500,760 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 9 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,638
Ships today, if you order in
Minimum Order Quantity:
200
70 Weeks
can ship
9/14/27
Price (USD)
Qty
Unit Price
200
$0.7344
500
$0.7242
650 +
$0.6834
Click for Quote
Log in
to unlock special pricing