- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE844RF6680MR06L2
KEMET Electronics
PHE844RF6680MR06L2
Cap Film Suppression X1 0.68uF 1000VDC/440VAC PP 20% (31.5 X 17.5 X 28mm) Radial 27.5mm 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE844RF6680MR06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1000,440 VDC|VAC
-
Capacitance Value:0.68 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31.5 x 17.5 x 28 mm