Image is representational - see manufacturer specifications

KEMET Electronics

PHE840MZ7220MF14R06L2

Cap Film Suppression X2 2.2uF 760VDC/275VAC PP 20% (31.5 X 17.5 X 28mm) Radial 27.5mm 105°C Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Film Suppression X2 2.2uF 760VDC/275VAC PP 20% (31.5 X 17.5 X 28mm) Radial 27.5mm 105°C Tray
Search Keywords: PHE840MZ7220MF14R06L2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: PHE840MZ7220MF14R06L2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage: 760,275 VDC|VAC
Capacitance Value: 2.2 uF
Tolerance: 20 %
Mounting: Through Hole
Lead Pitch For Radial: 27.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PHE840MZ7220MF14R06L2 RoHS compliant?
Yes, PHE840MZ7220MF14R06L2 is RoHS compliant.
What is the lead time for PHE840MZ7220MF14R06L2?
The standard lead time for PHE840MZ7220MF14R06L2 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
25
37 Weeks can ship 8/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.696
25
$3.360
150
$2.900
300
$2.760
378 +
$2.510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!