- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE840MR7470MR03R06L2
PHE840MR7470MR03R06L2
KEMET Electronics
Safety Capacitors 760V 4.7uF 20% $
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 760V 4.7uF 20% $
Search Keywords: PHE840MR7470MR03R06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE840MR7470MR03R06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
Minimum Order Quantity:
35
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
35
$4.01
85
$3.95
95 +
$3.72
Click for Quote
Log in
to unlock special pricing